
TE Connectivity 5-212510-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.