TE Connectivity 5-212510-4 technical specifications.
| ELV | Compliant |
| Packaging | Bulk |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212510-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.