
21-position, 2-row D-Subminiature receptacle connector with straight orientation and a shell size of 3. Features signal and coax or power contact types with a 7.5A current rating. Constructed with a steel shell and blue glass dielectric material, this free-hanging connector operates between -55°C and 125°C. Designed for wire gauges from 8AWG to 18AWG, it is RoHS and ELV compliant.
TE Connectivity 5-212526-1 technical specifications.
| Color | Blue |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 7.5A |
| Depth | 16.35mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.