
21-position, 2-row female D-Subminiature receptacle connector with straight orientation. Features tin-plated signal and coax/power contacts rated for 1A and 500V, with a maximum operating temperature of 125°C. Steel shell with zinc plating and blue polyester dielectric material. Designed for free-hanging mounting with crimp termination for wire gauges 8-18 AWG.
TE Connectivity 5-212534-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 1A |
| Depth | 16.68mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.