TE Connectivity 5-212538-1 technical specifications.
| ELV | Compliant |
| Number of Contacts | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212538-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.