
TE Connectivity 5-212542-4 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 27 |
| Number of Ports | 1 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25Signal/2Cavity |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-212542-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.