
TE Connectivity 5-212560-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212560-1 to view detailed technical specifications.
No datasheet is available for this part.