184-position vertical backplane connector featuring press-fit termination and through-hole mounting. This connector offers a 1.5A contact current rating with copper alloy contacts plated in gold, matte, and tin. Designed for demanding applications, it operates within a temperature range of -67°C to 185°C and boasts a UL94 V-0 flammability rating. The component is RoHS and ELV compliant, with a 4.49mm height and 120 pairs.
TE Connectivity 5-2132791-1 technical specifications.
| Boss | No (Without) |
| Package/Case | 120 |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.49mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 184 |
| Number of Pairs | 120 |
| Number of Positions | 184 |
| Orientation | Vertical |
| Package Quantity | 28 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2132791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.