6-position vertical backplane connector featuring press-fit termination and through-hole mounting. This socket contact connector utilizes a copper alloy contact material with gold and matte tin plating, offering 2.54um gold plating thickness. Designed for 60um PCB thickness, it includes mating alignment and PCB mount alignment features. The black, UL94 V-0 rated housing has a height of 4.49mm and a 100R impedance.
TE Connectivity 5-2149521-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.49mm |
| Housing Color | Black |
| Impedance | 100R |
| Mating Alignment | Yes (With) |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 6 |
| Number of Pairs | 0 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 60um |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2149521-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.