TE Connectivity 5-2149531-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.49mm |
| Mount | Through Hole, Press-Fit |
| Number of Pairs | 0 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2149531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.