TE Connectivity 5-2149781-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| Depth | 13.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.29mm |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 161 |
| Number of Pairs | 48 |
| Number of Positions | 161 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2149781-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.