Vertical receptacle assembly, 291 positions, 88 pairs, designed for board-to-board applications. Features a 1.5A contact current rating with gold, matte, and tin plating on copper alloy contacts. Through-hole and press-fit mounting with vertical PCB mounting orientation and press-fit termination. Operating temperature range from -67°C to 185°C, with UL94 V-0 flammability rating. Includes PCB mount retention and is RoHS and ELV compliant.
TE Connectivity 5-2149791-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.29mm |
| Housing Color | Black |
| Impedance | 100R |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 291 |
| Number of Pairs | 88 |
| Number of Positions | 291 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2149791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.