TE Connectivity 5-215270-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 41.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Width | 26mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-215270-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.