TE Connectivity 5-215274-2 technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5-215274-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.