TE Connectivity 5-2154874-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2154874-1 to view detailed technical specifications.
No datasheet is available for this part.