
The LUMAWISE series contact is made from copper alloy with a gold plating. It is compliant with ELV regulations. The contact is available in a package quantity of 20 contacts in bulk packaging. The contact has a height of 3.7mm and a width of 16.15mm, with a length of 16.15mm. The LUMAWISE series is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-2154874-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.7mm |
| Length | 16.15mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LUMAWISE |
| Width | 16.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2154874-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.