
50-position, 2-row right-angle header with 2.54mm pitch. Features bronze contacts with tin plating, rated for 1A and 250V AC/DC. Through-hole and cable mountable with Insulation Displacement Termination (IDT). Operating temperature range from -55°C to 85°C. RoHS and ELV compliant.
TE Connectivity 5-216093-0 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-216093-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
