TE Connectivity 5-219246-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 15.54m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-219246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.