TE Connectivity 5-219886-0 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-219886-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.