2-position, 6mm pitch wire-to-wire receptacle housing for power applications. Features a 600V voltage rating, 221°C maximum operating temperature, and UL94 V-0 flammability rating. Designed for panel mounting with a 2mm panel thickness and a 14.95mm height. Includes tab contacts and is RoHS compliant.
TE Connectivity 5-2232263-2 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 14.95mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.