
Rectangular connector housing, wire-to-wire system, featuring 4 positions and 4 power positions with a 6mm pitch. This receptacle housing supports tab contacts and offers panel mounting for up to 2mm thick panels. Rated for 600V operating supply voltage, it functions within a -67°C to 221°C temperature range and boasts UL94 V-0 flammability. The grey housing is RoHS compliant and VDE approved.
TE Connectivity 5-2232263-4 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 14.95mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Package Quantity | 200 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232263-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.