Four-position, wire-to-wire connector housing for crimp termination, featuring a 6mm pitch and 8.1mm row spacing. Designed for power applications, it accepts female blade socket contacts made from copper alloy with tin plating. This free-hanging, cable-mount housing operates within a temperature range of -67°C to 221°C, boasts a 600V AC/DC voltage rating, and a 20A current rating. It is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5-2232265-4 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 8.1mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232265-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.