Nine-position, wire-to-wire receptacle housing for crimp termination, featuring a 6mm pitch and three rows. Designed for cable mounting with a free-hanging configuration, this component operates within a temperature range of -67°C to 221°C and boasts a 600V voltage rating. It is UL94 V-0 flammability rated and RoHS compliant, with a 31.15mm height and grey housing color.
TE Connectivity 5-2232360-3 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 31.15mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232360-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
