
15-position, 3-row wire-to-wire receptacle housing with 6mm pitch, designed for crimp termination of tab contacts. Features a 600V voltage rating and a maximum operating temperature of 221°C, suitable for power applications. UL94 V-0 flammability rating and VDE approval ensure safety and compliance. Grey housing, free-hanging mount, and cable mountable.
TE Connectivity 5-2232360-7 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 31.15mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 650 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232360-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
