
TNC Plug, Dual RF Connector for coaxial applications. Features a straight, male gender with a 50 Ohm impedance and a maximum frequency of 11 GHz. Constructed with a brass body and center contact, both silver and gold plated respectively, and a PTFE dielectric. Offers a voltage rating of 500V and a mating cycle of 500. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 5-225345-6 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 34.11mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-225345-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.