TE Connectivity 5-225389-6 technical specifications.
| Body Plating | Silver |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-225389-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.