TE Connectivity 5-2271116-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2271116-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.