TE Connectivity 5-228596-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 24.28mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-228596-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.