
TE Connectivity 5-228618-2 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.48mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Height | 5.94mm |
| Lead Free | Not Applicable |
| Length | 24.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-228618-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.