
TE Connectivity 5-228618-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-228618-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.