TE Connectivity 5-2301996-3 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-2301996-3 to view detailed technical specifications.
No datasheet is available for this part.