22-position, 2-row shrouded header with 0.079-inch pitch and 7.6mm row spacing. Features straight orientation, male contacts with gold-plated bronze material, and a 2A current rating. Designed for wire-to-panel connector systems, this black housing component offers panel mounting and IDC termination. Operates within a temperature range of -4°C to 248°C and has a voltage rating of 125V.
TE Connectivity 5-292178-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -4°C |
| Mount | Panel |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Box |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-292178-1 to view detailed technical specifications.
No datasheet is available for this part.