
TE Connectivity 5-292246-4 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Positions | 18 |
| Number of Power Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-292246-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.