TE Connectivity 5-293172-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-293172-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.