TE Connectivity 5-316087-1 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-316087-1 to view detailed technical specifications.
No datasheet is available for this part.