TE Connectivity 5-330873-0 technical specifications.
| Body Material | Brass, Bronze |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-330873-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.