TE Connectivity 5-336584-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.7mm |
| Keyed | No |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1944 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-336584-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.