25-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting and solder termination. Features a metal body and housing in black, with bronze contacts plated in gold, tin, and lead for signal applications. Rated for 6A current and 125V voltage, operating between -55°C and 105°C. Dielectric material is glass, with a UL94 V-0 flammability rating.
TE Connectivity 5-338170-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 6A |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.42mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-338170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.