
Female D-Subminiature connector with 37 positions and 37 contacts. Features gold-plated bronze contacts with a 3.2mm post length and 6A current rating. Through-hole mounting with vertical PCB orientation and a 2.76mm pitch. Steel shell, UL94 V-0 flammability rating, and RoHS compliant. Operating temperature range from -55°C to 105°C.
TE Connectivity 5-338316-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Current Rating | 6A |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.4mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Straight |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-338316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.