TE Connectivity 5-353289-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-353289-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.