2-position, 1-row wire-to-board connector with a 1.5mm pitch. Features female socket contacts with tin plating and IDC termination for discrete wire connection. Rated for 2A current and UL94 V-0 flammability. Designed for free-hanging, cable mount applications with mating alignment.
TE Connectivity 5-353293-2 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-353293-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.