7-position, 1-row female socket header with 1.5mm pitch. Features IDC termination for discrete wire up to 28AWG, bronze contacts with tin plating, and a blue housing. Compliant with ELV and RoHS standards, this free-hanging connector is UL94 V-0 flammability rated and includes mating alignment.
TE Connectivity 5-353293-7 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-353293-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.