
This 8-position IDC shielded connector is designed for use with round wire, featuring a maximum wire gauge of 28AWG and a minimum of 26AWG. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-2. The connector is packaged in a bag and has a straight orientation, with a pitch of 1.02mm.
TE Connectivity 5-406342-2 technical specifications.
| Color | Blue, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Keyed | No |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-406342-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.