TE Connectivity 5-406999-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Keyed | Yes |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | -5.33mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-406999-2 to view detailed technical specifications.
No datasheet is available for this part.