
TE Connectivity 5-42107-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.743inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 80um |
| RoHS Compliant | Yes |
| Series | 88 |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-42107-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.