TE Connectivity 5-42575-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-42575-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.