
12-position, single-row, 2mm pitch rectangular wire housing with straight orientation. Features female socket crimp termination and a yellow, UL94 V-0 rated housing. Designed for discrete wire cable mounting, with a temperature range of -25°C to 85°C. RoHS compliant and ELV compliant.
TE Connectivity 5-440129-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Insulation Diameter | -1.5mm |
| Lead Free | Not Applicable |
| Length | 25.9mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Termination | Crimp |
| Width | 6.9mm |
| Wire/Cable Gauge | -30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-440129-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.