TE Connectivity 5-440407-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Gold |
| Mating Alignment | No (Without) |
| Number of Poles | 15 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-440407-2 to view detailed technical specifications.
No datasheet is available for this part.