
6-position, 2-row female D-Subminiature connector with right-angle PCB mounting orientation. Features copper alloy contacts with gold plating, rated for 5A current and 6kV voltage. Includes contact retention and mating alignment. Black insulation diameter of 2.44mm and 2.54mm pitch. RoHS and ELV compliant.
TE Connectivity 5-443832-1 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.44mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Voltage | 6kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-443832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
