TE Connectivity 5-443851-1 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 110 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-443851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.